Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM03AX100SN1D

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0201 Paper T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM03AX100SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

TME

Ciiva

Farnell

Inventory History

3 month trend:
-26.57%

CAD Models

Download Murata BLM03AX100SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.018
Stock
1,702,068
278,352
Authorized Distributors
6
6
Impedance
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
1 A
DC Resistance (DCR)
50 mΩ
50 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 25mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.03Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 7Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Murata BLM03AX100SN1D provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0201 Paper T/R
Ferrite Bead, 0201 [0603 Metric], 10 ohm, 1 A, EMIFIL BLM03AX Series, 0.05 ohm
1A 10Ω@100MHz 50mΩ 0201 SMD Ferrite Bead, 600μm × 300μm × 330μm
BLM Series 0201 10 O 100 MHz 1 A 50 mO Surface Mount Chip Ferrite Bead

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM03AX100SN1D.