Wurth Elektronik 742792663

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.65A 0.85Ohm DCR 0603 T/R Automotive AEC-Q200
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792663.

element14 APAC

Datasheet7 pages4 years ago
Datasheet2 pages20 years ago

Farnell

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+149%

CAD Models

Download Wurth Elektronik 742792663 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 125mA 2.6Ohm DCR 0201 Paper T/R
Ferrite Bead, 0201, 0.12A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM03HD102SN1D
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 742792663 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.65A 0.85Ohm DCR 0603 T/R Automotive AEC-Q200
Multilayer-SMD-Ferrite | FERRITE BEAD 1 KOHM 0603 1LN
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.85Ohm, 100Ma, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance:1Kohm; Dc Current Rating:100Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.85Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742792663
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 100 / Maximum DC Resistance mOhm = 850 / Package Type = 0603 / Termination Type = Soldering / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)