Murata BLM03HG102SN1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 125mA 2.6Ohm DCR 0201 Paper T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM03HG102SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

Newark

TME

Ciiva

Inventory History

3 month trend:
+61.41%

CAD Models

Download Murata BLM03HG102SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 2.5Ohm DCR 0201 Paper T/R
Ferrite Bead, 0201, 0.12A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM03HD102SN1D
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Wurth Elektronik742792663
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.65A 0.85Ohm DCR 0603 T/R Automotive AEC-Q200
TAIYO YUDENBK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402

Descriptions

Descriptions of Murata BLM03HG102SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 125mA 2.6Ohm DCR 0201 Paper T/R
BLM Series 0201 1 kOhm 125 mA 2.6 Ohm DCR Surface Mount Chip Ferrite Bead
Ferrite, Bead, 0201, 2.6Ohm, 0.125A; Ferrite Case Style:0201 [0603 Metric]; Impedance @ 100Mhz:1Kohm; Dc Current Rating:125Ma; Product Range:Blm03H Series; Dc Resistance Max:2.6Ohm; Impedance Tolerance:± 25%; Automotive Qualificationrohs Compliant: Yes |Murata BLM03HG102SN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM03HG102SN1D.