Wurth Elektronik 742792411

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792411.

element14 APAC

Datasheet7 pages4 years ago
Datasheet6 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
-15.22%

CAD Models

Download Wurth Elektronik 742792411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Bead, 0402, 2.3A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15PX800SN1D
Wurth Elektronik74279215
FERRITE BEAD, SMT, EMI SUPPRESSED, 80 OHM, 3000MA, 1206, WE-CBF SERIES
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Embossed T/R
Wurth Elektronik742792312
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik742792063
Filter, Ferrite Bead, 60 Ohm, 3A, 25mOhm DCR, 0805, SMD

Descriptions

Descriptions of Wurth Elektronik 742792411 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.04Ohm, 3A, 1806; Ferrite Case Style:1806 [4516 Metric]; Impedance:80Ohm; Dc Current Rating:3A; Product Range:We-Cbf Series; Dc Resistance Max:0.04Ohm; Impedance Tolerance:± 25%; Product Length:4.5Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 742792411
Impedance Ohm = 80 / Frequency MHz = 100 / Current Rating A = 3 / Maximum DC Resistance mOhm = 40 / Package Type = 1806 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 4.5 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)