Wurth Elektronik 7427521

WE-CMS SMT BEAD ARRAY Ferrite Bead, 1 Function(s), 5A, 4 Pin(s)
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427521.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+59.19%

CAD Models

Download Wurth Elektronik 7427521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
Common Mode Chokes Dual 67Ohm 100MHz 180mA 1.3Ohm DCR SMD Embossed T/R
PanasonicEXC-24CH500U
Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
Wurth Elektronik744231061
CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0805 67OHM 100MHZ 400MA
Wurth Elektronik744233670
Common Mode Chokes Dual 0.092uH 67Ohm 100MHz 0.32A 0.24Ohm DCR SMD T/R Automotive AEC-Q200
DLP Series 03025 67 Ohm 110 mA 2.4 Ohm DCR 5 V SMT Common Mode Choke

Descriptions

Descriptions of Wurth Elektronik 7427521 provided by its distributors.

WE-CMS SMT BEAD ARRAY Ferrite Bead, 1 Function(s), 5A, 4 Pin(s)
Ferrite Bead, 0.003Ohm, 5A; Ferrite Bead Case/Package:-; Impedance:52Ohm; Dc Current Rating:5A; Product Range:We-Cms Series; Dc Resistance Max:3Mohm; Impedance Tolerance:± 25%; Product Length:8.9Mm; Product Width:5.6Mm Rohs Compliant: Yes |Würth Elektronik 7427521
Impedance Ohm = 52 / Frequency MHz = 100 / Current Rating A = 5 / Maximum DC Resistance mOhm = 3 / Termination Type = Soldering Lugs / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CMS / Length mm = 8.9 / Width mm = 5.6 / Height mm = 3.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 752 1