Wurth Elektronik 744231061

Choke/filter, Common Mode, We-cnsw LNFLTR0805 67 Ohm 100MHZ 400MA
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744231061.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.59%

CAD Models

Download Wurth Elektronik 744231061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744231061 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0805 67OHM 100MHZ 400MA
NOISE SUPPRESSOR, SMD 67OHM, 400MA; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 400mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 1.2mm; External Length / Height: 1.2mm; External Width: 2mm; Impedance: 67ohm; Operating Temperature Max: +125°C; Operating Temperature Min: -40°C; Resistance: 250mohm; Voltage Rating V DC: 50V
Common Mode Filter, 0.088Uh, 0.4A; Dc Current Rating:400Ma; Inductance:88Nh; Product Range:We-Cnsw Series; Impedance:67Ohm; Inductor Case/Package:0805 [2012 Metric]; Product Length:2Mm; Product Width:1.2Mm; Product Height:1.2Mm Rohs Compliant: Yes |Würth Elektronik 744231061

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)