Wurth Elektronik 686130148922

Ffc / Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 30, Bottom, 1 Mm Rohs Compliant: Yes
$ 1.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 686130148922.

Wurth Elektronik

Datasheet7 pages4 years ago
Datasheet5 pages7 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.14%

CAD Models

Download Wurth Elektronik 686130148922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik686124148922
WR-FPC; 1MM PITCH 24 WAY HORIZONTAL SMT FEMALE FPC CONNECTOR, ZIF BOTTOM CONTACT
Wurth Elektronik686122148922
Ffc/Fpc Connector |Wurth Elektronik 686122148922
Wurth Elektronik686126148922
WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
Amphenol Communications SolutionsHFW27S-2STE9LF
Conn FFC/FPC Connector SKT 27 POS 1mm Solder ST SMD T/R
Amphenol Communications SolutionsSFW30S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW30R-2STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 686130148922 provided by its distributors.

Ffc / Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 30, Bottom, 1 Mm Rohs Compliant: Yes
WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
CONN FFC FPC BOTTOM 30POS 1MM RA
Wurth Elektronik 1mm30p FPC FPC, WR-FPC
CONNECTOR, FPC, RECEPTACLE, 30POS, 1ROW
CONN 1MM HORZ BOTTOM SMD 30POS
CONNECTOR, FPC, RECEPTACLE, 30POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: WR-FPC Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)