Amphenol Communications Solutions SFW30R-2STE1LF

Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW30R-2STE1LF.

element14

Datasheet9 pages18 years ago

Master Electronics

Newark

element14 APAC

Mouser

Inventory History

3 month trend:
-0.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsSFW30S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW30S-2STME1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications SolutionsSFW30R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 30 Contacts, Receptacle, FCI SFW-R, Surface Mount
Wurth Elektronik68612214422
Ffc / Fpc Board Connector, Right Angle, Surface Mount, Receptacle, 22, Bottom, 1 Mm Rohs Compliant: Yes
Wurth Elektronik68612214122
WR-FPC 1.00mm SMT ZIF Horizontal Top Contact
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Straight Surface Mount Emboss T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFW30R-2STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
30 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, Brown Insulator
Drawer Type -55閳╁剤+105閳 30P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 30 POSITION, 1ROW; Pi; FFC/FPC Connector, 30 POSITION, 1ROW; Pitch Spacing:1mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:SFW-R Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Features:Top Contact

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW30R-2STE1LF.
  • SFW30R2STE1LF