Amphenol Communications Solutions HFW27S-2STE9LF

Conn FFC/FPC Connector SKT 27 POS 1mm Solder ST SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW27S-2STE9LF.

IHS

Datasheet11 pages16 years ago

Arrow Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol Communications SolutionsHFW20R-2STE1LF
Hfw20R-2Ste1Lf-Ffc/Fpc Conn/Amphenol Fci |Amphenol Communications Solutions HFW20R-2STE1LF
Amphenol Communications SolutionsHFW20R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 20 Contacts, Receptacle, FCI HFW-R, Surface Mount
Amphenol Communications SolutionsSFW20R-1STE1LF
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions HFW27S-2STE9LF provided by its distributors.

Conn FFC/FPC Connector SKT 27 POS 1mm Solder ST SMD T/R
FFC / FPC Board Connector, Vertical, 1 mm, 27 Contacts, Receptacle, FCI HFW-S, Surface Mount, Top
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal
HFW27S-2STE9LF-FFC/FPC CONN FFC / FPC SYSTEMS
FFC/FPC CONNECTOR, 27 POSITION, 1ROW
CONN FFC FPC VERT 27POS 1MM SMD
Ffc/fpc Connector, 27 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:27Contacts; Gender:receptacle; Product Range:hfw-S Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row; No. Of Rows:1 Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW27S2STE9LF