Wurth Elektronik 618025227221

618 Series 2.77MM, 2.84MM Pitch 25 Way Idc D-sub Connector, Socket, Steel Shell
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 618025227221.

Wurth Elektronik

Datasheet3 pages13 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-53.07%

CAD Models

Download Wurth Elektronik 618025227221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Female D-Sub Connector 9 Pin Right Angle Surface Mount
Female 25 Position Right Angle Surface Mount D-Sub Connector
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of Wurth Elektronik 618025227221 provided by its distributors.

618 SERIES 2.77MM, 2.84MM PITCH 25 WAY IDC D-SUB CONNECTOR, SOCKET, STEEL SHELL
SOCKET, D SUB, IDC, UNC 4-40, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: WR-DSUB Series; Connector Body Material: Steel Body; Contact Mater
Connector Size / Poles = DB-25 / Gender = Socket / Termination Type = IDC / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Blue / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)