Wurth Elektronik 615008138021

Modular Jack WR-MJ, Plastic, Vertical Entry, THT, 8P8C
$ 1.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 615008138021.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+185%

CAD Models

Download Wurth Elektronik 615008138021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE

Descriptions

Descriptions of Wurth Elektronik 615008138021 provided by its distributors.

Modular Jack WR-MJ, Plastic, Vertical Entry, THT, 8P8C
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Modular Jack, RJ45, 8 Positions, 8 Contacts, Unshielded
8P8C Cat5 Single Port Vertical Unshielded Modular Jack
RJ45 CONNECTOR SOCKET, STRAIGHT, PCB MOUNT
CONN MOD JACK 8P8C VERT UNSHLD
Wurth Elektronik 615008138021 RJ45コネクタ
RS APAC
Connector, Rj45, Jack, 8P8C, 1Port, Th; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Würth Elektronik 615008138021

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)