TE Connectivity 5520426-4

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520426-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+139%

CAD Models

Download TE Connectivity 5520426-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.18
$ 1.18
Stock
155,983
50,704
50,704
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Through Hole
Panel
Panel
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Gold, Nickel
Bronze
Bronze
Color
Black
Black
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5555167-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5555162-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity / AMP555166-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
TE Connectivity / AMP555164-1
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
TE Connectivity555164-4
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tube

Descriptions

Descriptions of TE Connectivity 5520426-4 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
8P Female Modular Connector, Right Angle, 1.5A, 150V, Solder
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Te Connectivity Amp 5520426-4.
TE Connectivity RJ45 Connector, Cat3, Receptacle, TH, 8P8C Single Port
MJ,R/A,8P Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5520426-4 | Internal Number: 5520426-4 | Alias Number: CF8931-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520426-4.