Wurth Elektronik 36103605

Shielding Cabinet, 60MM L X 60MM W X 3MM H, 2 Piece Frame, SMT, We-shc
$ 6.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36103605.

Wurth Elektronik

Datasheet4 pages4 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-3.90%

CAD Models

Download Wurth Elektronik 36103605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Hammond1550Z104
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,2.54X2.3X1.19 IN, NEMA 13,1550Z
Hammond1550Z101
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,1.98X1.78X0.95 IN, NEMA 13,1550Z
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]

Descriptions

Descriptions of Wurth Elektronik 36103605 provided by its distributors.

SHIELDING CABINET, 60MM L X 60MM W X 3MM H, 2 PIECE FRAME, SMT, WE-SHC
SHIELDING CABINET, SMD; Enclosure Type: Shielding Cabinet; Enclosure Material: Tin Plate; External Height - Metric: 60mm; External Width - Metric: 60mm; External Depth - Metric: 3mm; IP Rating: -; Body Colour: -; NEMA Rating: -;
Shielding Cabinet, 60Mm X 60Mm X 3Mm; Gasket Material:Tin Plated Steel; Product Length:60Mm; Product Width:60Mm; Product Depth:3Mm; Product Range:We-Shc Series; Depth:3Mm; Length:60Mm; Width:60Mm Rohs Compliant: Yes |Würth Elektronik 36103605

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)