Hammond PBPA19001UNF

Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
$ 10.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19001UNF.

Farnell

Datasheet1 page15 years ago

Newark

element14

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+352%

Related Parts

Bud IndustriesSFA-1831
PANEL, RACK, 19 IN., 1.75 IN., ALUMINUM, NATURAL, 0.125 IN., 4
PANEL, RACK, 19 IN., 1.75 IN., STEEL, SMOOTH BEIGE, 0.075 IN., 4
PANEL, PERFORATED, GRAY/BEIGE, 1.75 INCH | Hammond Manufacturing PPFS19001CG2
Electronic Rack Accessories FORMED STEEL PANEL
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond PBPA19001UNF provided by its distributors.

Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
PANEL, ALUMINIUM, 19", 1U; Panel Type: Rack Panel; Rack U Height: 1U; Panel Material: Aluminium; Body Colour: Grey; For Use With: Standard 19" Rack Cabinets; External Height - Metric: 44.45mm; External Width - Metric: 482.6mm;
Panel, Rack, 1.72X19In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Gris; Para Usar Con:Standard 19" Rack Cabinets; Altura Externa - Imperial:1.72"; Altura Externa - Métrico:44.45Mm; Anchura Externa - Imperial:19" |Hammond PBPA19001UNF

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM