Hammond 1550Z101

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 1.98X1.78X0.95 in, Nema 13, 1550Z
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z101.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+36.06%

Supply Chain

Introduction Date2023-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550Z104
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,2.54X2.3X1.19 IN, NEMA 13,1550Z
Hammond1550Z102
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.55X1.43X0.99 IN, NEMA 13,1550Z
Hammond1590WLLB
Enclosure Watertight Diecast 1.99 x 1.99 x 0.98 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesAN-1301-A
Bud Industries AN-1301-A Aluminum Enclosure, 2.5x2.3x1.4 in, AN-A Series
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66
Bud IndustriesAN-1311-A
Aluminum Enclosure Black AN-1311-AB, Aluminum Enclosure Black (2 X 1.8 X 1.2 In)

Descriptions

Descriptions of Hammond 1550Z101 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,1.98X1.78X0.95 IN, NEMA 13,1550Z
Hammond 1550Z101 Diecast Enclosure (Thick Wall, 50 x 45 x 30mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (1.98 x 1.78 x 0.95) Hammond PN 1550Z101 : UPC [623980404141] Color: Natural Aluminum
BOX, DIECAST, 30X45X50MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50.2mm; External Width - Metric: 45.2mm; External Depth - Metric: 30.4mm; IP Rating: IP66; Body Colour: Unfinishe

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z101.