Wurth Elektronik 36003600

Shielding Cabinet, 60MM L X 60MM W X 3MM H, 2 Piece Cover, SMT, We-shc
$ 6.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36003600.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.00%

CAD Models

Download Wurth Elektronik 36003600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Hammond1550Z104
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,2.54X2.3X1.19 IN, NEMA 13,1550Z
Hammond1550Z101
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,1.98X1.78X0.95 IN, NEMA 13,1550Z
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]

Descriptions

Descriptions of Wurth Elektronik 36003600 provided by its distributors.

SHIELDING CABINET, 60MM L X 60MM W X 3MM H, 2 PIECE COVER, SMT, WE-SHC
SHIELDING CABINET COVER; Enclosure Type: Shielding Cabinet; Enclosure Material: Tin Plate; External Height - Metric: 60mm; External Width - Metric: 60mm; External Depth - Metric: 3mm; IP Rating: -; Body Colour: -; NEMA Rating: -
Shielding Cabinet, 60Mm X 60Mm X 3Mm; Gasket Material:Tin Plated Steel; Product Length:60Mm; Product Width:60Mm; Product Depth:3Mm; Product Range:We-Shc Series; Depth:3Mm; Length:60Mm; Width:60Mm Rohs Compliant: Yes |Würth Elektronik 36003600

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)