Wurth Elektronik 36003500

Wir-shc Pcb Enclosure, Tin Plated Steel, 51.8 X 51.8 X 3MM
$ 5.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36003500.

Wurth Elektronik

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Hammond1550Z101
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,1.98X1.78X0.95 IN, NEMA 13,1550Z
Hammond1550Z104
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,2.54X2.3X1.19 IN, NEMA 13,1550Z
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]

Descriptions

Descriptions of Wurth Elektronik 36003500 provided by its distributors.

WIR-SHC PCB ENCLOSURE, TIN PLATED STEEL, 51.8 X 51.8 X 3MM
RF Shields 11 Weeks Cover 0.118 3.00mm 2.039 51.80mm Solder and Snap On 2.039 51.80mm Non-Vented Not Applicable WE-SHC RF SHIELD 2.039X2.039" SLDR/SNAP
SHIELDING CABINET COVER; Enclosure Type: Shielding Cabinet; Enclosure Material: Tin Plate; External Height - Metric: 50mm; External Width - Metric: 50mm; External Depth - Metric: 3mm; IP Rating: -; Body Colour: -; NEMA Rating: -
Shielding Cabinet, 50Mm X 50Mm X 3Mm; Gasket Material:Steel; Product Length:50Mm; Product Width:50Mm; Product Depth:3Mm; Product Range:We-Shc Series; Depth:3Mm; Length:50Mm; Width:50Mm Rohs Compliant: Yes |Würth Elektronik 36003500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)