Wurth Elektronik 151053YS04500

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 590 nm, 4.9 (Dia.) x 8.7mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151053YS04500.

Wurth Elektronik

Datasheet8 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.17%

CAD Models

Download Wurth Elektronik 151053YS04500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KingbrightWP710A10SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
KingbrightWP710A10SYT
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1, 3mm
KingbrightWP7104SEC
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Wurth Elektronik 151053YS04500 provided by its distributors.

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 590 nm, 4.9 (Dia.) x 8.7mm
LED Forward voltage: 2.6 V Luminous intensity: 650 mcd Operating temperature: -40...85 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Yellow Technology: AllnGaP Rated on-state current: 30 mA Transmission angle: 45 °
LED, 5MM, YELLOW, 1500MCD, 590NM; LED Colour: Yellow; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 30mA; Forward Voltage: 2.1V; Wavelength Typ: 590nm; Luminous Intensity: 1.5cd; Viewing Angle: 45

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)