World Products P6KE18CA

Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for World Products P6KE18CA.

IHS

Datasheet72 pages16 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.186
$ 0.168
$ 0.168
Stock
8,000
251,315
251,315
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
25.2 V
25.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
24.2 A
24.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of World Products P6KE18CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15

Manufacturer Aliases

World Products has several brands around the world that distributors may use as alternate names. World Products may also be known as the following names:

  • WORLD PRODUCTS INC
  • WORLD PROD
  • WORLD PRO
  • World Products LLC
  • World Produts Inc
  • NEC / World Products
  • World Produtcs Inc
  • World Products Inc - PPG