Littelfuse P6KE18CA

P6KE Series 25.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE18CA.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago
Datasheet6 pages10 years ago

LKR

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-11.01%

CAD Models

Download Littelfuse P6KE18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.188
$ 0.188
Stock
284,773
709,407
709,407
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24.2 A
123 A
123 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBZW04-376B
STMicroelectronics Bidirectional TVS Diode, Vc=776V TH DO-15 Vbr(min)=418V
STMicroelectronicsBZW06-33B
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V TH DO-15 Vbr Min 37.1V
STMicroelectronicsP6KE39CA
P6KE Series 39 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Vishay Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-204ACencapsulation, 2needle

Descriptions

Descriptions of Littelfuse P6KE18CA provided by its distributors.

P6KE Series 25.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
TVS Diodes & ESD Suppressors; P6KE18CA; LITTELFUSE; 15 V; 32.5 V; 17.1 V; 17.1 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
24.2A 600W 25.2V 17.1V Bidirectional 15.3V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 18V, 600W, 5%, BI, DO-15; Product Range: P6KE1 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 25.2V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15.3 / Clamping Voltage V = 25.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 24.2 / Breakdown Voltage Min. V = 17.1 / Breakdown Voltage Max. V = 18.9 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-204AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE18CA.