Wolfspeed C4D40120D

Rectifier Diode, Schottky, 1 Phase, 2 Element, 27A, 1200V V(RRM), Silicon Carbide, TO-247
$ 16.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4D40120D.

IHS

Datasheet6 pages9 years ago

element14 APAC

Newark

TME

Arrow.cn

Inventory History

3 month trend:
-62.95%

CAD Models

Download Wolfspeed C4D40120D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

onsemiRURG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60W03CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
MicrochipAPT30D100BG
Fred D 1000 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D100BG

Descriptions

Descriptions of Wolfspeed C4D40120D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 27A, 1200V V(RRM), Silicon Carbide, TO-247
Discrete SiC Schottky Diode, 1200 V, 40 A, TO-247-3, RoHS
Wolfspeed SCT
Diode Schottky SiC 1.2KV 113A 3-Pin(3+Tab) TO-247 Tube
DIODE ARRAY SCHOTTKY 1200V TO247
SiC-Schottky 1200V 54A(2x27) TO247
IC MCU 32BIT 64KB FLASH 64LQFP
1.2KV 130A 200¦ÌA 113A TO-247-3 21.1mm
SIC SCHOTTKY DIODE, 40A, 1200V, TO-247; Product Range:Z-Rec 1200V Series; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:1.2kV; Continuous Forward Current If:54A; Total Capacitive Charge Qc:260nC RoHS Compliant: Yes
DIODE, DUAL, 1200V, 2X 20A, TO247-3; Diode Type:Schottky; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):54A; Forward Voltage VF Max:1.8V; Forward Surge Current Ifsm Max:130A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-247; No. of Pins:3

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi