STMicroelectronics STTH60AC06CWL

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH60AC06CWL.

IHS

Datasheet12 pages13 years ago

HQonline

Inventory History

3 month trend:
-15.12%

CAD Models

Download STMicroelectronics STTH60AC06CWL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-07-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTTH30L06CW
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
MicrochipAPT30D100BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247

Descriptions

Descriptions of STMicroelectronics STTH60AC06CWL provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-247LL
Rectifier Diode Switching 600V 60A 70ns 3-Pin(3+Tab) TO-247 Tube
Rectifier, 60A, 600V, To-247; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):60A; Diode Configuration:Dual Common Cathode; Forward Voltage Vf Max:2V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH60AC06CWL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH60AC06CWL.