What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfspeed C3M0065090J

Silicon Carbide Power MOSFET C3M Planar MOSFET Technology N-Channel Enhancement Mode
$ 11.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C3M0065090J.

Newark

Datasheet10 pages7 years ago

TME

Inventory History

3 month trend:
+48.58%

CAD Models

Download Wolfspeed C3M0065090J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.423
$ 9.872
Stock
72,852
90,534
Authorized Distributors
5
4
Mount
-
-
Case/Package
TO-263-7
TO-247-3
Drain to Source Voltage (Vdss)
900 V
900 V
Continuous Drain Current (ID)
35 A
36 A
Threshold Voltage
2.1 V
2.1 V
Rds On Max
-
-
Gate to Source Voltage (Vgs)
19 V
19 V
Power Dissipation
113 W
125 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

onsemiFQB5N90TM
N-Channel Power MOSFET, QFET®, 900 V, 5.4 A, 2.3 Ω, D2PAK
Trans MOSFET N-CH 650V 31.2A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 650V 31.2A Automotive 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
Power MOSFET, N Channel, 800 V, 17 A, 290 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Power Mosfet, N Channel, 6 A, 650 V, 0.594 Ohm, 10 V, 4 V Rohs Compliant: Yes

Descriptions

Descriptions of Wolfspeed C3M0065090J provided by its distributors.

Silicon Carbide Power MOSFET C3M Planar MOSFET Technology N-Channel Enhancement Mode
Wolfspeed
SICFET N-CH 900V 35A D2PAK-7 / N-Channel 900 V 35A (Tc) 113W (Tc) Surface Mount TO-263-7
Trans MOSFET N-CH SiC 900V 35A Automotive 8-Pin(7+Tab) D2PAK Tube
Power Field-Effect Transistor, 35A I(D), 900V, 0.078ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
100¦ÌA 30.4nC@ 15V 113KW 660pF@ 600V 900V 110W 1 78m¦¸@ 15V 35A 900V 3.5V 15V N-Channel Enhancement Mode TO-263-7 10.18mm*9.08mm*4.44mm
MOSFET, N-CH, 900V, 35A, TO-263-7; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:900V; On Resistance Rds(on):0.065ohm; Rds(on) Test Voltage Vgs:15V; Threshold Voltage Vgs:2.1V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3M0065090-J