What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfspeed C3M0065090D

Silicon Carbide Power MOSFET C3M Planar MOSFET Technology N-Channel Enhancement Mode
$ 9.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C3M0065090D.

Newark

Datasheet10 pages7 years ago

TME

Inventory History

3 month trend:
+37.20%

CAD Models

Download Wolfspeed C3M0065090D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.872
$ 11.423
Stock
88,481
80,635
Authorized Distributors
4
5
Mount
-
-
Case/Package
TO-247-3
TO-263-7
Drain to Source Voltage (Vdss)
900 V
900 V
Continuous Drain Current (ID)
36 A
35 A
Threshold Voltage
2.1 V
2.1 V
Rds On Max
-
-
Gate to Source Voltage (Vgs)
19 V
19 V
Power Dissipation
125 W
113 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3
STMicroelectronicsSTW57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package
Power MOSFET, AEC-Q101, N Channel, 650 V, 43.3 A, 0.072 ohm, TO-247, Through Hole
N-Channel Power MOSFET, SUPERFET® II, 800 V, 46 A, 85 mΩ, TO-247
278W 20V 2.5V 127nC@ 10V 1N 650V 99m¦¸@ 10V 38A 2.78nF@ 100V TO-247 16.13mm*5.21mm*21.1mm
STMicroelectronicsSTW45NM60
Mosfet Transistor, N Channel, 45 A, 650 V, 110 Mohm, 10 V, 4 V |Stmicroelectronics STW45NM60

Descriptions

Descriptions of Wolfspeed C3M0065090D provided by its distributors.

Silicon Carbide Power MOSFET C3M Planar MOSFET Technology N-Channel Enhancement Mode
Wolfspeed
MOSFET N-CH 900V 36A TO247-3 / Trans MOSFET N-CH SiC 900V 36A 3-Pin(3+Tab) TO-247
Power Field-Effect Transistor, 36A I(D), 900V, 0.078ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
MOSFET, N-CH, 900V, 36A, TO-247-3; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:900V; On Resistance Rds(on):0.065ohm; Rds(on) Test Voltage Vgs:15V; Threshold Voltage Vgs:2.1V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi