Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB5N90TM

N-Channel Power MOSFET, QFET®, 900 V, 5.4 A, 2.3 Ω, D2PAK
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB5N90TM.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages12 years ago

Upverter

Master Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
-0.27%

CAD Models

Download onsemi FQB5N90TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package
onsemiFDB15N50
N-Channel Power MOSFET, UniFETTM, 500 V, 15 A, 380 mΩ, D2PAK
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK
Power Mosfet, N Channel, 6 A, 650 V, 0.594 Ohm, 10 V, 4 V Rohs Compliant: Yes
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
STMicroelectronicsSTB14NM50N
N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a D2PAK package

Descriptions

Descriptions of onsemi FQB5N90TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 900 V, 5.4 A, 2.3 Ω, D2PAK
onsemi digital transistor, D2PAKencapsulation, SMD mount
900 V N-CHANNEL MOSFET Power Field-Effect Transistor, 5.4A I(D), 900V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 900V, 5.4A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:5.4A; Drain Source Voltage Vds:900V; On Resistance Rds(on):1.8ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:158W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB5N90TM.