WIZnet WIZ108SR

Interface Modules Cmpct Sz Pin Hdr Typ RS422/485-ENET Mod
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIZnet WIZ108SR.

IHS

Datasheet36 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS57112QRTERQ1
Automotive 2.95V to 6V, 2A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
Texas InstrumentsTPS57114QRTERQ1
Automotive 2.95V to 6V, 4A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
Texas InstrumentsTPS65708YZHR
4 Channel Power Management IC (PMIC) in Small Chipscale 16-DSBGA -40 to 85
MicrochipMICRF620Z TR
433MHz ISM Band Transceiver Module
Analog DevicesMAX5982AETE+
IC POE CNTRL 1 CHANNEL 16TQFN / IEEE 802.3af/at-Compliant, Powered Device Interface
RoHS Compliant Lead Free Surface Mount Active Amplifier IC (Type) 85C 20kHz 56dB 2.19W

Descriptions

Descriptions of WIZnet WIZ108SR provided by its distributors.

Interface Modules CMPCT SZ PIN HDR TYP RS422/485-ENET MOD
RS422-485 to Ethernet Module Compact Interface Modules
RS-422/485 to Ethernet 3.3V 16-Pin
CNVRTR ETHR 10/100 BASE-T/TX PHY
COMPACT SIZE PIN HEADER TYPE SE

Manufacturer Aliases

WIZnet has several brands around the world that distributors may use as alternate names. WIZnet may also be known as the following names:

  • WIZNET INC
  • WIZNET CO LTD
  • WIZNET INCORPORATED
  • WIZnet Korea
  • WIZnetDE
  • WIZNET TECHNOLO
  • WIZnet ETHERNET CONTROLLERS
  • WIZnetKR
  • WIZNET TECHNOLOGY
  • WIZNET Datasheet

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIZ 108 SR