onsemi NLMD5820MUTAG

RoHS Compliant Lead Free Surface Mount Active Amplifier IC (Type) 85C 20kHz 56dB 2.19W
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLMD5820MUTAG.

IHS

Datasheet23 pages18 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NLMD5820MUTAG provided by its distributors.

RoHS Compliant Lead Free Surface Mount Active Amplifier IC (Type) 85C 20kHz 56dB 2.19W
Audio Amp Speaker 1-CH Mono 2.19W Class-D 16-Pin UDFN EP T/R
Audio Amplifier/Analog Switch Module
2.19W, 1 Channel(s), 1 Func, PDSO16
IC AUD AMP 2.65W CLASS D 16-UDFN
2.19 W 1 CHANNEL AUDIO AMPLIFIER DSO16
NLMD5820MUTAG, MOTOR DRIVER IC;
The NLMD5820 is an integrated mono Class D audio power amplifier and dual SPST switch capable of delivering 2.65 W of continuous average power to 4.0 ohms from a 5.0 V supply in a Bridge Tied Load (BTL) configuration. Under the same conditions the output power stage can provide 1.4 W to a 8.0 ohms BTL load with less than 1% THD+N. For cellular handsets or PDAs it offers space and cost savings because no output filter is required when using inductive transducers. The NLMD5820 incorporates a dual SPST switch which allows signals to bypass the amplifier. The integrated switch operates off a separate supply voltage and maintains a very low RON resistance 0.5 ohms max at 2.8 V Vcc. The NLMD5820 processes analog inputs with a pulse width modulation technique that lowers output noise and THD when compared to a conventional sigma delta modulator. The device allows independent gain while summing signals from various audio sources. Thus in cellular handsets the earpiece the loudspeaker and even the melody ringer can be driven with a single NLMD5820. Due to its low 42uV noise floor A weighted clean listening is guaranteed no matter the load sensitivity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd