Texas Instruments TPS65708YZHR

4 Channel Power Management IC (PMIC) in Small Chipscale 16-DSBGA -40 to 85
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65708YZHR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65708YZHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 3.66
Stock
336,185
118,221
Authorized Distributors
4
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Polarity
-
-
Case/Package
Module
Module
Mount
Surface Mount
Surface Mount
Operating Supply Current
4 mA
4 mA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65708YZHR.

Related Parts

Texas InstrumentsTPS57112QRTERQ1
Automotive 2.95V to 6V, 2A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
Texas InstrumentsTPS57114QRTERQ1
Automotive 2.95V to 6V, 4A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
Texas InstrumentsTPS657095YFFT
Embedded Camera Module PMIC 16-DSBGA -40 to 85
MicrochipMIC3385YHL-TR
Buck Regulator, 8MHz PWM, Inductorless, LDO Standby Mode - Tape and Reel
Texas InstrumentsPT6881N
5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX SMA18

Descriptions

Descriptions of Texas Instruments TPS65708YZHR provided by its distributors.

4 Channel Power Management IC (PMIC) in Small Chipscale 16-DSBGA -40 to 85
Embedded Camera Module to 16-Pin DSBGA T/R
4mA 1.7V 6V / BGA , 2.3mm*2.3mm*480¦Ìm
Power Management Unit 16-Pin DSBGA T/R
TPS65708 Tape & Reel (TR) Surface Mount Handheld/Mobile Devices pmic power management device 0m 6V -40C~85C 4mA
PMU for Embedded Camera Module
TPS65708 4 CHANNEL POWER MANAGEM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.