Wiremold J60B2B20

Power Strip, Basic, 6 Outlets, Rack Mnt, Cur-rtg 20A, 6FT. Cord, On/off Switch, Sjt
$ 145.65
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)J60B2B2011Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold J60B2B20.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

POWER STRIP, SUPPRESSED,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, ON/OFF SWITCH
Hammond1584T8A1
POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1584T6A1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW

Descriptions

Descriptions of Wiremold J60B2B20 provided by its distributors.

POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 20A,6FT. CORD, ON/OFF SWITCH, SJT
Outlet Strips 6 OUT 15 FT. CORD 20A CKT BRKR
POWER OUTLET, 6WAY, 19IN; No. of Outlets; POWER OUTLET, 6WAY, 19IN; No. of Outlets:6; Current Rating:20A; Body Material:Steel; Cable Length:15ft; Leaded Process Compatible:No; Length:19"; Mounting Type:19" Rack; Peak Reflow Compatible (260 C):No; Supply Voltage:120VAC

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD