What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1584T6A1

Power Strip, Basic, 6 Outlets, Rack Mnt, Cur-rtg 15A, 6FT. Cord, Vol-rtg 125VAC, Sjtw
$ 46.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1584T6A1.

Newark

Datasheet1 page25 years ago
Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.41%

Related Parts

Hammond1584T6B1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1584T8A1
POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1581T8
POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 10A, WO/CORD CORD, PILOT LIGHT, FRONT
Bud IndustriesPB-1574-TF
Enclosure, Potting Box, Abs, Black, Pk10; |Bud Industries PB-1574-TF
Bud IndustriesPB-1559-TF
Enclosure, Potting Box, Abs, Black; |Bud Industries PB-1559-TF
Bud IndustriesPB-1559
Potting Box Style A Plastic Box PB-1559, Potting Box Style A Plastic Box (3 X 2 X 1.5 In)

Descriptions

Descriptions of Hammond 1584T6A1 provided by its distributors.

POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
15A H.D. 6 Outlet Strip, 6 ft. cord - Outlets Front - Black 6 OUTLETS, LIGHT, 6' CORD (14 x 2 x 2) Hammond PN 1584T6A1 : UPC [623980536101]
Power Strip 6x NEMA 5-15R Outlets 6 Foot 15A 125V Power LED
Power Outlet Strips Power Outlet Strip 6-Outlet, 6 Cord
Power Strip; 6 Outlets; 6 ft.; 15A 125V
Power Strip, Heavy Duty, 5-15R, 5-15P, 6 ft., Black
Hammond Manufacturing 6 Outlets Light 6ft Cord
outlet strip - 15 amp heavy duty
6 Outlets, 6ft cord, no switch
Power Bars 6 OUTLETS, 6' CORD

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM