Hammond 1583H6A1SBK

Power Strip, Suppressed, 6 Outlets, Rack Mnt, Cur-rtg 15A, 6FT. Cord, On/off Switch
$ 112.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1583H6A1SBK.

Farnell

Datasheet1 page18 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.47%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesPB-1576
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 3X3X1.5 IN, STYLE A
Bud IndustriesPT-11743
BUD Plastibox Style I Plastic Electronic Enclosure (1.4 X 4 X 3 In) Item Number : PT-11743
Bud IndustriesPB-1576-TF
Aluminum Enclosure Black AN-1314-AB, Aluminum Enclosure Black (4.9 X 3.1 X 2.3 In)
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of Hammond 1583H6A1SBK provided by its distributors.

POWER STRIP, SUPPRESSED,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, ON/OFF SWITCH
Power Strip Surge Protection 6 Outlets 2 Front 4 Rear 6 Foot 15A 125V
PDU Basic/Switched Outlet Strip 125V 15A Horizontal Rackmount
Power Strip, Surge, Rack Mounted, 5-15R, 5-15P, 6 ft., Black
Power Outlet Strips Power Outlet Strip 19 6Receptacle Rear
outlet strip - 15 amp horizontal rack mount surge strip
Hammond Manufacturing 1583H6A1SBK Outlet Strip w/Switch, 6 Outlets Back, 6 ft., 15 A, Black, 1583 Series
Hammond Manufacturing 19in Rack Mount 6 Rec On Rear
15A 6 Outlet Strip w/ switch, 6 ft. cord - Surge Protect - Outlets Back - Black 19" RACK MOUNT, 6 REC ON REAR Hammond PN 1583H6A1SBK : UPC [623980003849]
Power Outlet Strip; Núm. De Salidas:6; Supply Voltage Vac:125V; Intensidad Nominal:15A; Longitud - Métrico:482.6Mm; Anchura Externa - Métrico:43.64Mm; Longitud Del Cable - Métrica:1.83M; Longitud - Imperial:19" |Hammond 1583H6A1SBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM