Winchester Interconnect SBC1855A

Standard 75 Ohm Male 1855A Belden Cable Broadcast Plug BNC Connector
$ 7.866
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect SBC1855A.

Master Electronics

Datasheet1 page11 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Factory Futures

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187, 75 ohm-t2
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Winchester Interconnect SBC1855A provided by its distributors.

Standard 75 Ohm Male 1855A Belden Cable Broadcast Plug BNC Connector
Conn BNC M 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
BNC 75Ohm Broadcast Plug Connectors PLUG F/ BELDEN 1855A
CONN BNC PLUG STR 75 OHM CRIMP
Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Belden 1855A; Contact Material:Brass; Frequency Max:1Ghz Rohs Compliant: Yes |Bomar Interconnect SBC1855A

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER