TE Connectivity 5-1634502-2

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634502-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Factory Futures

TME

CAD Models

Download TE Connectivity 5-1634502-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity1-1337431-0
Rf Coaxial Conn, Bnc Plug, 75 Ohm, Cable; |Greenpar Te Connectivity 1-1337431-0
TE Connectivity / AMP221185-3
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5221185-3
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-221185-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5-1634502-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Box/Tray
BNC Str Plg Hex 75Ohm Nickel Pltd RG59B/ Rf Connector | Part Number: 5-1634502-2 | Internal Number: 5-1634502-2 | TE Connectivity
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:75ohm; RG Cable Type:59; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight Plug; Coaxial Termination:Crimp; Connector Mounting:Cable ;RoHS Compliant: Yes
PLUG, BNC, CRIMP, 75R, RG59B/U; Connector Type:BNC, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:RG-140/U, RG-210/U, RG-59B/U, RG-62A/U, KX 25, KX 52, KX 53, KX 6A, URM90; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Body Style:Straight Plug; Coaxial Type:RG59; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; Mounting Orientation:Cable; Mounting Type:Cable; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516345022