Winbond W981216BH-75

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W981216BH-75.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
Stock
89,217
118,611
118,611
Authorized Distributors
0
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
-
143 MHz
143 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2000-10-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Winbond W981216BH-75 provided by its distributors.

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W981216BH75