What’s new: Find the right parts faster with our redesigned experience

Learn more

Alliance Memory AS4C8M16SA-7TCN

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3 V 143 MHz SDRAM - TSOP II-54
$ 6.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C8M16SA-7TCN.

IHS

Datasheet54 pages12 years ago

TME

Inventory History

3 month trend:
-8.34%

CAD Models

Download Alliance Memory AS4C8M16SA-7TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.606
$ 5.775
Stock
122,513
170,674
Authorized Distributors
6
5
Case/Package
TSOP
-
Number of Pins
-
-
Memory Type
RAM, SDRAM
-
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
-
Interface
Parallel
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-03-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ISSI SDRAM, 64MbitMemory, TSOPencapsulation, 16BitData Bus, 4M x 16 bit, 143MHz, 54Pin
64Mb (4M x 16) 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 SMD mount 22.22mm*10.16mm*1.2mm
16M, 3.3V, Sdram, 1Mx16, 143Mhz, 50 Pin; |Integrated Silicon Solution/issi IS42S16100H-7TLI
IC DRAM 64MBIT PAR 54TSOP II
EAR99 Surface Mount MT48LC16M8A2 Tape & Reel (TR) ic memory 133MHz 5.4ns 10.16mm 134217728bit
IC SDRAM 16M 125MHZ 50TSOP

Descriptions

Descriptions of Alliance Memory AS4C8M16SA-7TCN provided by its distributors.

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3 V 143 MHz SDRAM - TSOP II-54
Alliance Memory SDRAM, 128MbitMemory, TSOPencapsulation, 16BitData Bus, 8M x 16, 166MHz, 54Pin
SDR, 128Mb, 8M x 16, 3.3V, 54ppin TSOP II, 143 Mhz, commercial Temp(.63), A Die
Dram, 128Mbit, 143Mhz, Tsop-Ii-54; Dram Type:Sdram; Memory Configuration:8M X 16Bit; Clock Frequency Max:143Mhz; Ic Case/Package:Tsop-Ii; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C8M16SA-7TCN
Memory Size MB = 128 / Organisation = 8 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 143 / Supply Current mA = 45 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tray / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C8M16SA7TCN