Winbond W971GG6KB25I

128MB 64Mx16 1.7V 120mA 1.9V 200MHz Parallel 16bit WBGA-84 12.5mm*8mm*800¦Ìm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W971GG6KB25I.

IHS

Datasheet87 pages12 years ago

CAD Models

Download Winbond W971GG6KB25I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.006
$ 6.006
Stock
738,498
704,100
704,100
Authorized Distributors
0
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2, SDRAM
DDR2, SDRAM
Density
-
1 Gb
1 Gb
Address Bus Width
-
16 b
16 b
Access Time
400 ps
400 ps
400 ps
Frequency
-
400 MHz
400 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2013-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-05-23
LTD Date2017-11-23

Descriptions

Descriptions of Winbond W971GG6KB25I provided by its distributors.

128MB 64Mx16 1.7V 120mA 1.9V 200MHz Parallel 16bit WBGA-84 12.5mm*8mm*800¦Ìm
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin WBGA
DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
IC SDRAM 1GBIT 400MHZ 84BGA
IC DRAM 1GBIT PARALLEL 84WBGA
new, original packaged
WINBOND BGA84
WINBOND 2014+RoHS

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W971GG6KB-25I