Winbond W94AD6KBHX5E

1Gb (64M x 16) 64Mx16 1.7V 115mA 1.95V 200MHz Parallel 16bit BGA 9mm*8mm*660¦Ìm
$ 10.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W94AD6KBHX5E.

IHS

Datasheet59 pages7 years ago

HQonline

CAD Models

Download Winbond W94AD6KBHX5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.816
$ 10.816
Stock
80,384
222,875
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
60
60
Memory Type
LPDDR, RAM, SDRAM
LPDDR, RAM, SDRAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
14 b
Access Time
5 ns
5 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 1.7V 110mA 1.95V 166MHz Parallel 16bit BGA 10mm*8mm*700¦Ìm
DRAM Chip Mobile DDR SDRAM 256M-Bit 16M x 16 1.8V 60-Pin TFBGA
64K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 1M PARALLEL 48BGA
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
Obsolete 2011 Volatile ROHS3Compliant ic memory 0C~85C TC 1.7V~1.9V 1Gb 256M x 4 450ps

Descriptions

Descriptions of Winbond W94AD6KBHX5E provided by its distributors.

1Gb (64M x 16) 64Mx16 1.7V 115mA 1.95V 200MHz Parallel 16bit BGA 9mm*8mm*660¦Ìm
DRAM Chip Mobile LPDDR SDRAM 1Gbit 64Mx16 1.8V Automotive 60-Pin VFBGA
Surface Mount Tray 64MX16 SDRAM - Mobile LPDDR ic memory 200MHz 5ns 9mm 115mA
LPDDR1 DRAM, 64MX16, 5ns, CMOS, PBGA60
IC DRAM 1GBIT PARALLEL 60VFBGA

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp