Winbond W949D6DBHX5E

DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V Automotive 60-Pin VFBGA
$ 8.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W949D6DBHX5E.

IHS

Datasheet59 pages7 years ago

Augswan

Alternate Parts

Price @ 1000
$ 8.725
$ 8.925
Stock
129,709
111,364
Authorized Distributors
1
2
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
LPDDR, RAM, SDRAM
LPDDR, RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5 ns
5 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

64M, 3.3v, SDRAM, 4Mx16, 200 Mhz, 54 ball BGA (8mmx8mm) RoHS
8Mx32, 16Mx16, 32Mx8 256Mb DDR SDRAM | IC DRAM 256M PARALLEL 60TFBGA
256M, 3.3V, SDRAM, 16Mx16, 200Mhz, 54 ball BGA (8mmx8mm) RoHS

Descriptions

Descriptions of Winbond W949D6DBHX5E provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V Automotive 60-Pin VFBGA
EAR99 Surface Mount Tray 32MX16 ic memory 200MHz 5ns 8mm 536870912bit
IC DRAM 512MBIT PARALLEL 60VFBGA
VFBGA60 512MB LP DDR X16 200MH

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp