Winbond W947D6HBHX5I

DRAM Chip Mobile LPDDR SDRAM 128Mbit 8Mx16 1.8V 60-Pin VFBGA
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W947D6HBHX5I.

IHS

Datasheet60 pages14 years ago

CAD Models

Download Winbond W947D6HBHX5I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-06-21
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
64M, 3.3v, SDRAM, 4Mx16, 200 Mhz, 54 ball BGA (8mmx8mm) RoHS
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 60-Pin TFBGA
1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
Obsolete Volatile Non-RoHS Compliant Parallel ic memory -40C~85C TA 3V~3.6V 1Mb 64K x 16 10ns

Descriptions

Descriptions of Winbond W947D6HBHX5I provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 128Mbit 8Mx16 1.8V 60-Pin VFBGA
EAR99 Surface Mount Tray 8MX16 ic memory 200MHz 5ns 9mm 55mA
DRAM 128Mb LPDDR, x16, 200MHz, Industrial Temp
IC DRAM 128MBIT PARALLEL 60VFBGA
IC SDRAM 128MBIT 200MHZ 60TFBGA

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W947D6HBHX-5I