Winbond W9464G6KH-5

DRAM Chip DDR SDRAM 64Mbit 4Mx16 2.5V Automotive 66-Pin TSOP-II
$ 2.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W9464G6KH-5.

IHS

Datasheet52 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Winbond W9464G6KH-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.383
$ 2.35
Stock
237,759
200,622
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
-
-
Address Bus Width
-
-
Access Time
700 ps
700 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2013-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
R-PDSO-G28 Surface Mount Tape & Reel (TR) 32KX8 ic memory 15ns 8mm 262144bit 4.5V
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
Microchip23A640-I/ST
SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin TSSOP Tube

Descriptions

Descriptions of Winbond W9464G6KH-5 provided by its distributors.

DRAM Chip DDR SDRAM 64Mbit 4Mx16 2.5V Automotive 66-Pin TSOP-II
R-PDSO-G66 Surface Mount Tray 4MX16 ic memory 200MHz 55ns 10.16mm 67108864bit
IC DRAM 64M PARALLEL 66TSOP II
DDR1 DRAM, 4MX16, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9464G6KH5