Microchip 23A640-I/ST

SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin TSSOP Tube
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A640-I/ST.

SHENGYU ELECTRONICS

Datasheet28 pages14 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A640-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 1.456
Stock
91,596
119,439
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
Address Bus Width
1 b
1 b
Access Time
32 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23A640-I/ST provided by its distributors.

SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin TSSOP Tube
64Kb £¨8K x 8£© 8 k x 8 1.7V 10mA 1.95V 20MHz SPI TSSOP-8
64K, 8K X 8 1.7V Serial Sram, Ind 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology 23A640-I/ST
EAR99 Surface Mount 23A640 Tube ic memory 20MHz 32ns 4.4mm 10mA
IC SRAM 64KBIT SPI 20MHZ 8TSSOP
Static Random Access Memory (SRAM)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A640-IST
  • 23A640I/ST
  • 23A640IST