Winbond W25Q32JVSSIQ TR

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC T/R
$ 0.827
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q32JVSSIQ TR.

ODG (Origin Data Global)

Datasheet80 pages8 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Winbond W25Q32JVSSIQ TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 0.669
$ 0.669
Stock
360,602
1,020,867
1,020,867
Authorized Distributors
1
1
1
Case/Package
SOIC
SOP
SOP
Number of Pins
-
8
8
Density
-
256 Mb
256 Mb
Access Time
-
6 ns
6 ns
Frequency
104 MHz
133 MHz
133 MHz
Interface
SPI, Serial
Serial
Serial
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

NOR Flash Serial-SPI 3.3V 2Mbit 2M x 1bit 8ns 8-Pin SOIC T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N T/R
EAR99 Surface Mount Tape & Reel (TR) FLASH - NOR ic memory 104MHz 800mus 3.9mm 1Mb 128K x 8
IC FLASH 32MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108 MHz 8-SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 16-Pin SOIC W Tray

Descriptions

Descriptions of Winbond W25Q32JVSSIQ TR provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC T/R
3A991.B.1.A Surface Mount Tape & Reel (TR) 4MX8 ic memory 133MHz 3ms 5.28mm 33554432bit
IC FLASH 32MBIT SPI/QUAD 8SOIC
32Mbit SPI SOP-8 NOR FLASH ROHS

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp