Winbond W25Q128JVEJM

IC Flash 128MBIT Spi/quad 8WSON
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q128JVEJM.

IHS

Datasheet79 pages5 years ago

Alternate Parts

Price @ 1000
$ 1.979
$ 1.979
Stock
78,215
412,735
412,735
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Winbond W25Q128JVEJM provided by its distributors.

IC FLASH 128MBIT SPI/QUAD 8WSON
Flash, 16MX8, PDSO8

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp