Winbond W25Q128JVEIQ

3A991.B.1.A Surface Mount Tube 16MX8 ic memory 133MHz 3ms 6mm 134217728bit
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q128JVEIQ.

IHS

Datasheet79 pages4 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download Winbond W25Q128JVEIQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.269
$ 2.6
$ 2.6
Stock
322,552
292,868
292,868
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Winbond W25Q128JVEIQ provided by its distributors.

3A991.B.1.A Surface Mount Tube 16MX8 ic memory 133MHz 3ms 6mm 134217728bit
3V 128M-Bit Serial Flash Memory With Dual/Quad SPI
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns Automotive 8-Pin WSON EP Tray/Tube
128Mb £¨16M x 8£© 16M x 8 2.7V 25mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit WDFN-8(EP) 8mm*6mm*730¦Ìm
IC FLASH 128MBIT SPI/QUAD 8WSON

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp