Winbond W24257AJ-12

32K X 8 High Speed Cmos Static Ram Standard SRAM, 32KX8, 12NS, Cmos, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W24257AJ-12.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.34
$ 1.34
Stock
18,394
292,741
292,741
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Winbond W24257AJ-12 provided by its distributors.

32K X 8 HIGH SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
vpe: 25/tube/soj

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 24257AJ12
  • W24257AJ12