ISSI IS61C256AL-12JLI-TR

32K X 8 High-speed Cmos Static Ram Standard SRAM, 32KX8, 12NS, Cmos, PDSO28
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C256AL-12JLI-TR.

IHS

Datasheet11 pages6 years ago

HQonline

Mouser

Inventory History

3 month trend:
-50.92%

CAD Models

Download ISSI IS61C256AL-12JLI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.17
Stock
153,659
86,457
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
-
Access Time
12 ns
12 ns
Frequency
-
12 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2024-12-31

Related Parts

Alliance MemoryAS7C256A-12JIN
AS7C256A Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-28
Alliance MemoryAS7C256A-12TIN
256Kb £¨32K x 8£© 32 k x 8 4.5V 70mA 5.5V Parallel TSOP-28 11.9mm*8.1mm*1.05mm
5.0V 32K x 8 Asynchronous Static Ram
Alliance MemoryAS7C256A-12JCN
IC SRAM 256KBIT 12NS 28SOJ / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin SOJ Tube
Asynchronous Active 2011 Parallel (Memory Format) Memory 70C 5.5V 256kb 160mA
CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28

Descriptions

Descriptions of ISSI IS61C256AL-12JLI-TR provided by its distributors.

32K X 8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 12ns 7.75mm 40mA 256kb
256K, high-Speed, async,32K X 8,12Ns,5V,28 Pin Soj (300 Mil), Rohs |Integrated Silicon Solution (Issi) IS61C256AL-12JLI-TR
Serial SRAM, 32Kx8, 5V, SOJ-28, RoHS
ISSI SCT
Static Random Access Memory (SRAM)
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C256AL-12JLITR
  • IS61C256AL12JLITR