WIMA MKY22W22204C00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKY22W22204C00KSSD.

IHS

Datasheet10 pages3 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-49.94%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.384
Stock
37,799
21,457
Authorized Distributors
3
6
Capacitance
22 nF
22 nF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2014-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WIMA MKY22W22204C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
MKP suppression capacitor, 22 nF, ±10 %, 300 V (AC), PP, 15 mm, MKY22W22204C00KSSD
Metallized Polypropylene (PP) RFI-Capacitors Class Y2 PCM 10 mm and 15 mm
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC PP 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Bulk
MKP-Y2 0.022 F 10% 300 VAC 6x12.5x18 RM15 bulk - standard

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA