What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKP1O122204C00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1O122204C00KSSD.

IHS

Datasheet17 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-18.51%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.334
Stock
13,492
37,462
Authorized Distributors
6
3
Capacitance
22 nF
22 nF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos B32652 22nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Yageo GroupR75QI2220AA00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR413I22200000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Safety Capacitor, 0.022 uF, 530 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Yageo GroupR413I2220DQ00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1O122204C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 1000V PP 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Bulk
MKP Series Ø 18 x 6 mm 1000 V 0.022 uF ±10 % Polypropylene Radial Film Capacitor
Cap, 0.022Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1O122204C00KSSD
Radial FILM CAPACITOR film capacitor 600V 22nF 10%

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA