WIMA MKS4J042206I00KSSD

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 3.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4J042206I00KSSD.

IHS

Datasheet13 pages4 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download WIMA MKS4J042206I00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E6225KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E2W225KH
Cap Film 2.2uF 450V PET 10% (25.7 X 9.4 X 19.7mm) Radial 22.5mm 105°C Bulk
PanasonicECQ-E6225KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6225KFB
Cornell DubilierDME6W2P2K-F
Cap Film 2.2uF 630V PET 10%( 31 X 20 X 29mm) Radial 27.5mm 125C
Cornell DubilierDME1W2P2K-F
Cap Film 2.2uF 100V PET 10% (18.5 X 7.5 X 15.5mm) Radial 15mm 125C
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828

Descriptions

Descriptions of WIMA MKS4J042206I00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
MKS4 Series 630 V 2.2 uF ±10 % Radial Metallized Polyester Film Capacitor
Radial FILM CAPACITOR film capacitor 630V 2.2muF 10%
CAP, 2.2µF, 630V, 10%, PET; Capacitance: 2.2µF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS4 Series; Capacitor Case ; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA