Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DME1W2P2K-F

Cap Film 2.2uF 100V PET 10% (18.5 X 7.5 X 15.5mm) Radial 15mm 125C
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME1W2P2K-F.

Master Electronics

Datasheet4 pages4 years ago

Farnell

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+115%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Film 2.2uF 100V PET 10% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose
Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR MKT1822 100V 2.2muF ±10% 1.043Lx0.335W 26.50mmx8.50mm

Descriptions

Descriptions of Cornell Dubilier DME1W2P2K-F provided by its distributors.

Cap Film 2.2uF 100V PET 10% (18.5 X 7.5 X 15.5mm) Radial 15mm 125C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR DME 100V 2.2muF ±10% 0.728Lx0.295W 18.50mmx7.50mm
Capacitor Polyester Film 2.2Uf, 100V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier DME1W2P2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME1W2P2KF